Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP61102QZ6-7Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3619738RL
Cut Tape3619738
Your Part Number
5,910 In Stock
Need more?
5,910 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.550 | CNY2.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.550 (CNY2.8815) |
| 10+ | CNY1.600 (CNY1.808) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP61102QZ6-7Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3619738RL
Cut Tape3619738
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.3V
Input Voltage Max5.5V
Max Output Current1A
Output Current1A
IC Case / PackageSOT-563
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max3.6V
Switching Frequency Typ2.2MHz
Efficiency89%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
MSL-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseSOT-563
Automotive Qualification StandardAEC-Q100
Switching Frequency2.2MHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Output Current
1A
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
3.6V
Efficiency
89%
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Outputs
1Outputs
Input Voltage Min
2.3V
Max Output Current
1A
IC Case / Package
SOT-563
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
SOT-563
Switching Frequency
2.2MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
