Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP61100Z6-7Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3518303RL
Cut Tape3518303
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.530 | CNY7.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.530 (CNY1.7289) |
| 10+ | CNY0.938 (CNY1.0599) |
| 100+ | CNY0.733 (CNY0.8283) |
| 500+ | CNY0.694 (CNY0.7842) |
| 1000+ | CNY0.618 (CNY0.6983) |
| 5000+ | CNY0.595 (CNY0.6724) |
| 10000+ | CNY0.586 (CNY0.6622) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP61100Z6-7Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3518303RL
Cut Tape3518303
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.3V
No. of Outputs1 Output
Input Voltage Max5.5V
Max Output Current1A
IC Case / PackageSOT-563
Output Current1A
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max3.6V
Switching Frequency Typ2.2MHz
Efficiency89%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseSOT-563
Switching Frequency2.2MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
No. of Outputs
1 Output
Max Output Current
1A
Output Current
1A
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Switching Frequency
2.2MHz
No. of Outputs
1Outputs
Input Voltage Min
2.3V
Input Voltage Max
5.5V
IC Case / Package
SOT-563
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
3.6V
Efficiency
89%
Operating Temperature Max
85°C
Qualification
-
DC / DC Converter IC Case
SOT-563
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
