Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP4312K6TR-G1Copy
Manufacturer Standard Lead Time94 weeks
Order Code
Re-Reel3942564RL
Cut Tape3942564
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.270 | CNY16.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.270 (CNY3.6951) |
| 10+ | CNY2.030 (CNY2.2939) |
| 100+ | CNY1.610 (CNY1.8193) |
| 500+ | CNY1.540 (CNY1.7402) |
| 1000+ | CNY1.330 (CNY1.5029) |
| 5000+ | CNY1.310 (CNY1.4803) |
| 10000+ | CNY1.280 (CNY1.4464) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP4312K6TR-G1Copy
Manufacturer Standard Lead Time94 weeks
Order Code
Re-Reel3942564RL
Cut Tape3942564
Technical Datasheet
IC FunctionConstant Current/Constant Voltage Controller
Supply Voltage Min1.7V
Supply Voltage Max18V
IC Package TypeSOT-26
No. of Pins6Pins
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
IC Function
Constant Current/Constant Voltage Controller
Supply Voltage Max
18V
No. of Pins
6Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Supply Voltage Min
1.7V
IC Package Type
SOT-26
Operating Temperature Min
-
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
