Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP3983RMTR-G1Copy
Order Code
Re-Reel3942370RL
Cut Tape3942370
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP3983RMTR-G1Copy
Order Code
Re-Reel3942370RL
Cut Tape3942370
Technical Datasheet
Input Voltage Min-
Input Voltage Max-
IC Case / PackageSOIC
Power Rating Max-
TopologyFlyback
IsolationIsolated
Power Switch Current Rating-
IC MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Input Voltage Min
-
IC Case / Package
SOIC
Topology
Flyback
Power Switch Current Rating
-
Product Range
-
Input Voltage Max
-
Power Rating Max
-
Isolation
Isolated
IC Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
