Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAP3108LSS9-13Copy
Order Code
Re-Reel3828375RL
Cut Tape3828375
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.860 | CNY4.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.860 (CNY5.4918) |
| 10+ | CNY4.380 (CNY4.9494) |
| 100+ | CNY4.120 (CNY4.6556) |
| 500+ | CNY3.830 (CNY4.3279) |
| 1000+ | CNY3.570 (CNY4.0341) |
| 2500+ | CNY3.440 (CNY3.8872) |
| 5000+ | CNY3.380 (CNY3.8194) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP3108LSS9-13Copy
Order Code
Re-Reel3828375RL
Cut Tape3828375
Technical Datasheet
Power Supply Controller TypeSecondary Side Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min10V
Supply Voltage Max28V
IC Case / PackageSSOP
No. of Pins9Pins
IC MountingSurface Mount
Switching Frequency Typ65kHz
Switching Frequency Min-
Switching Frequency Max-
Duty Cycle Min-
Duty Cycle Max80%
TopologyFlyback
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Controller IC Case StyleSSOP
Frequency65kHz
Input Voltage-
Output Current-
Output Voltage-
Technical Specifications
Power Supply Controller Type
Secondary Side Controller
Control Mode
Current Mode Control
Supply Voltage Max
28V
No. of Pins
9Pins
Switching Frequency Typ
65kHz
Switching Frequency Max
-
Duty Cycle Max
80%
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Frequency
65kHz
Output Current
-
No. of Channels
1Channels
Supply Voltage Min
10V
IC Case / Package
SSOP
IC Mounting
Surface Mount
Switching Frequency Min
-
Duty Cycle Min
-
Topology
Flyback
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Controller IC Case Style
SSOP
Input Voltage
-
Output Voltage
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
