Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP3012KTR-G1Copy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel3482887RL
Cut Tape3482887
Your Part Number
39 In Stock
60,000 more incoming. You can reserve stock now
30 Delivery in 3-4 Business Days(SG stock)
9 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.180 | CNY10.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.180 (CNY2.4634) |
| 10+ | CNY1.350 (CNY1.5255) |
| 100+ | CNY1.080 (CNY1.2204) |
| 500+ | CNY1.010 (CNY1.1413) |
| 1000+ | CNY0.905 (CNY1.0226) |
| 5000+ | CNY0.896 (CNY1.0125) |
| 10000+ | CNY0.887 (CNY1.0023) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP3012KTR-G1Copy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel3482887RL
Cut Tape3482887
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min2.6V
Input Voltage Max16V
Output Current500mA
Max Output Current500mA
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max29V
Switching Frequency Typ1.5MHz
Efficiency81%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseSOT-23
Automotive Qualification Standard-
Switching Frequency1.5MHz
Product Overview
AP3012KTR-G1 is a high power, constant frequency, current mode PWM, inductor based, step-up (boost) converter. The converter operates at high frequency (1.5MHz) so that a small, low profile inductor can be used. It has built-in overvoltage protection (OVP) to allow the device goes into shutdown mode when the output voltage exceeds the OVP threshold of 29V. Applications include LCD/OLED display bias supplies, white LED drivers for LCD display backlights, cellular phones.
- Built-in soft-start to reduce inrush current during startup
- On-chip overvoltage protection, uses small inductor
- Uses low ESR ceramic output capacitor
- Input voltage range from 2.6 to 16V
- Feedback voltage is 1.25V typ at VIN=5V, VOUT=24V, IOUT=30mA, TA=+25°C
- Switching frequency range from 1.1 to 1.9MHz
- Maximum duty cycle is 90% typ at VIN=3V, VSHDN=3V, TA=+25°C
- FB pin bias current is 45nA typ at VFB=1.25V, VIN=3V, VSHDN=3V, TA=+25°C
- SOT-23-5 package
- Operating temperature range from -40 to +85ºC
Technical Specifications
Output Type
Adjustable
Topology
Boost (Step Up)
Input Voltage Max
16V
Max Output Current
500mA
No. of Pins
5Pins
Output Voltage - Nom
-
Output Voltage Max
29V
Efficiency
81%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.6V
Output Current
500mA
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
1.5MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
SOT-23
Switching Frequency
1.5MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
