
12,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.920 | CNY14.60 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.920 (CNY3.2996) |
| 10+ | CNY1.800 (CNY2.034) |
| 100+ | CNY1.440 (CNY1.6272) |
| 500+ | CNY1.370 (CNY1.5481) |
| 1000+ | CNY1.240 (CNY1.4012) |
| 5000+ | CNY1.220 (CNY1.3786) |
| 10000+ | CNY1.200 (CNY1.356) |
Product Information
Product Overview
AP22653AW6-7 is a single-channel, precision-adjustable, current-limited switch optimized for applications that require precision current limiting, or to provide up to 2.1A of continuous load current during heavy loads/short circuits. Current-limit accuracy ±10% can be achieved at high current-limit settings. The rise and fall times are controlled to minimize current surges during turn on/off. The device has fast short-circuit response time for improved overall system robustness. This provides a complete protection solution for applications subject to heavy capacitive loads and the prospect of short circuit, offering reverse-current blocking and limiting, overcurrent, overtemperature, and short-circuit protection, as well as controlled rise time and undervoltage lockout functionality. Applications include set-top boxes, LCD TVs and monitors, residential gateways, laptops, desktops, servers, e-readers, printers, docking stations, HUBs.
- Output latch-off at overcurrent
- Reverse current blocking during shutdown and reverse current limiting during enable
- Operating range: 3.0V to 5.5V
- Overcurrent, and thermal protection, fault report (FAULT) with blanking time
- ESD protection: 2kV HBM, 500V CDM
- 15kV ESD protection per IEC61000-4-2 (with external capacitance)
- UL recognized, file number E322375, vol. 1, IEC60950-1 CB scheme certified
- Ambient temperature range from -40ºC to +85°C
- SOT26 (type A1) package
- Reverse current limit is 0.32A typ at VOUT - VIN=150mV, TA=+25°C
Technical Specifications
High Side
5.5V
0.065ohm
6Pins
Active High
-40°C
-
-
-
1Channels
2.665A
SOT-26
Yes
1Outputs
85°C
-
No SVHC (25-Jun-2025)
SOT-26
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
