
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.060 | CNY5.30 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.060 (CNY1.1978) |
| 50+ | CNY0.942 (CNY1.0645) |
| 100+ | CNY0.823 (CNY0.930) |
| 500+ | CNY0.748 (CNY0.8452) |
| 1500+ | CNY0.734 (CNY0.8294) |
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.673 (CNY0.7605) |
| 9000+ | CNY0.640 (CNY0.7232) |
Product Information
Product Overview
AP2210N-5.0TRG1 is a 300mA ULDO regulator that provides very low noise, ultra-low dropout voltage (typically 250mV at 300mA), very low standby current (1µA maximum), and excellent power supply ripple rejection (PSRR 75dB at 100Hz). This device is used in battery-powered applications, such as handsets and PDAs, and in noise-sensitive applications, such as RF electronics. It also features individual logic-compatible enable/shutdown control inputs, a low-power shutdown mode for extended battery life, overcurrent protection, overtemperature protection, and reverse current protection. Applications include cellular phones, cordless phones, wireless communicators, PDAs/palmtops, PC motherboards, and consumer electronics.
- Excellent ESR stability, low standby current
- Tight load and line regulation, low temperature coefficient
- Reverse current protection, logic-controlled enable
- Output voltage accuracy is 1% max (variation from specified VOUT)
- Output voltage temperature coefficient is 120µV/°C typ at -40°C ≤ TJ ≤ +125°C
- Dropout voltage is 70mV max at IOUT=100µA, -40°C ≤ TJ ≤ +125°C
- Standby current is 0.01µA typ at VEN ≤ 0.4V (shutdown)
- Output noise is 260nV/√Hz typ at IOUT=50mA, COUT=2.2µF, 100pF from BYP to GND
- 5V fixed output
- SOT-23-3 package, -40°C to +85°C temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
13.2V
5V
-
Positive Output
300mA
250mV
SOT-23
-40°C
3.3V 300mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
2.5V
1Outputs
5V
-
300mA
250mV
Surface Mount
3Pins
85°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
