
54,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.730 | CNY8.65 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.730 (CNY1.9549) |
| 10+ | CNY1.060 (CNY1.1978) |
| 100+ | CNY0.815 (CNY0.921) |
| 500+ | CNY0.771 (CNY0.8712) |
| 1000+ | CNY0.733 (CNY0.8283) |
| 5000+ | CNY0.719 (CNY0.8125) |
| 10000+ | CNY0.704 (CNY0.7955) |
Product Information
Product Overview
AP2210N-3.3TRG1 is a 300mA ULDO regulator that provides very low noise, ultra-low dropout voltage (typically 250mV at 300mA), very low standby current (1µA maximum), and excellent power supply ripple rejection (PSRR 75dB at 100Hz). This device is used in battery-powered applications, such as handsets and PDAs, and in noise-sensitive applications, such as RF electronics. It also features individual logic-compatible enable/shutdown control inputs, a low-power shutdown mode for extended battery life, overcurrent protection, overtemperature protection, and reverse current protection. Applications include cellular phones, cordless phones, wireless communicators, PDAs/palmtops, PC motherboards, and consumer electronics.
- Excellent ESR stability, low standby current
- Tight load and line regulation, low temperature coefficient
- Reverse current protection, logic-controlled enable
- Output voltage accuracy is 1% max (variation from specified VOUT)
- Output voltage temperature coefficient is 120µV/°C typ at -40°C ≤ TJ ≤ +125°C
- Dropout voltage is 70mV max at IOUT=100µA, -40°C ≤ TJ ≤ +125°C
- Standby current is 0.01µA typ at VEN ≤ 0.4V (shutdown)
- Output noise is 260nV/√Hz typ at IOUT=50mA, COUT=2.2µF, 100pF from BYP to GND
- 3.3V fixed output
- SOT-23-3 package, -40°C to +85°C temperature range
Technical Specifications
Fixed
13.2V
3.3V
-
Positive Output
300mA
250mV
SOT-23
-40°C
3.3V 300mA LDO Voltage Regulator, SOT 23, 3 Pins, SMD
No SVHC (25-Jun-2025)
2.5V
1Outputs
3.3V
-
300mA
250mV
Surface Mount
3Pins
85°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
