
6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.110 | CNY10.55 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.110 (CNY2.3843) |
| 10+ | CNY1.280 (CNY1.4464) |
| 100+ | CNY1.010 (CNY1.1413) |
| 500+ | CNY0.957 (CNY1.0814) |
| 1000+ | CNY0.852 (CNY0.9628) |
| 5000+ | CNY0.831 (CNY0.939) |
| 10000+ | CNY0.815 (CNY0.921) |
Product Information
Product Overview
AP2210K-5.0TRG1 is a 300mA RF ULDO regulator that provides very low noise, ultra-low dropout voltage (typically 250mV at 300mA), very low standby current (1µA maximum), and excellent power supply ripple rejection (PSRR 75dB at 100Hz). This device is used in battery-powered applications, such as handsets and PDAs; and in noise-sensitive applications, such as RF electronics. It also features individual logic compatible enable/shutdown control inputs, a low power shutdown mode for extended battery life, overcurrent protection, overtemperature protection, and reverse current protection. It is used in applications such as cellular phones, cordless phones, wireless communicators, PDAs/palmtops, PC motherboards, and consumer electronics.
- Excellent ESR stability, low standby current, logic-controlled enable
- Tight load and line regulation, low temperature coefficient
- Over-current protection, thermal protection, reverse current protection
- Moisture sensitivity: Level 3 Per J-STD-020, supply input voltage range from 2.5V to 13.2V
- Line regulation is 1.5mV typical at (VIN = 3.5V to 13.2V)
- Load regulation is 10mV typical at (IOUT = 0.1mA to 300mA)
- Ripple rejection is 75dB typical at (f = 100Hz, IOUT = 100µA)
- Output noise is 260nV /Hz typical at (IOUT = 50mA, COUT = 2.2µF, 100pF from BYP to GND)
- Current limit is 450mA typical at (VOUT = 0V, (VIN = 3.5V, IOUT = 100µA)
- Operating temperature range from -40°C to +85°C, SOT-23-5 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
13.2V
5V
-
Positive Output
300mA
250mV
SOT-23
-40°C
3.3V 300mA LDO Voltage Regulators
2.5V
1Outputs
5V
-
300mA
250mV
Surface Mount
5Pins
85°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
