
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.180 | CNY10.90 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.180 (CNY2.4634) |
| 10+ | CNY1.280 (CNY1.4464) |
| 100+ | CNY1.060 (CNY1.1978) |
| 500+ | CNY0.980 (CNY1.1074) |
| 1000+ | CNY0.860 (CNY0.9718) |
| 5000+ | CNY0.843 (CNY0.9526) |
| 10000+ | CNY0.826 (CNY0.9334) |
Product Information
Product Overview
AP2205-W5-7 is a positive voltage regulator IC fabricated by a high-voltage EPNP process. It has various features such as a wide input voltage range, high accuracy, high ripple rejection, low dropout voltage, low noise, current limit, and ultra-low quiescent current, which make it ideal for use in various USB and portable devices. The IC consists of a voltage reference, an error amplifier, a resistor network for setting output voltage, a current limit circuit for current protection, a chip enable circuit, a low power shutdown mode for extended battery life, overcurrent protection, overtemperature protection, as well as reverse current protection. Applications include battery-powered equipment, laptops, palmtops, notebook computers, portable information appliances, and industrial/automotive applications.
- Wide input voltage range from 2.3V to 24V
- Low ground current, high output voltage accuracy
- Compatible with low ESR ceramic capacitor, excellent line/load regulation, thermal shutdown function
- Maximum output current is 250mA typ at VIN-VOUT = 1V, VOUT = 98% x VOUT
- Standby current is 0.01µA typ at VIN = VOUT+1V, VEN in OFF mode
- Power supply rejection ratio is 60dB typ at f = 100Hz, ripple 0.5VP-P, VIN = VOUT+1V
- Output voltage temperature coefficient is ±100ppm/°C at IOUT = 100µA, -40°C ≤ TJ ≤ +125°C
- Adjustable output voltage
- SOT25 package
- Operating junction temperature range from -40 to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
24V
-
22V
200mA
360mV
Surface Mount
5Pins
125°C
No SVHC (04-Feb-2026)
2.3V
1Outputs
1.24V
Positive Output
200mA
360mV
SOT-25
-40°C
Adj 200mA LDO Voltage Regulators
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
