
24,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.810 | CNY9.05 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.810 (CNY2.0453) |
| 10+ | CNY1.120 (CNY1.2656) |
| 100+ | CNY0.838 (CNY0.9469) |
| 500+ | CNY0.800 (CNY0.904) |
| 1000+ | CNY0.797 (CNY0.9006) |
| 5000+ | CNY0.794 (CNY0.8972) |
| 10000+ | CNY0.791 (CNY0.8938) |
Product Information
Product Overview
AP2202K-ADJTRG1 is a 150mA ULDO regulator which provides very low noise, ultra-low dropout voltage (typically 165mV at 150mA), very low standby current (1µA maximum), and excellent power supply ripple rejection (PSRR 75dB at 100Hz). This device is used in battery-powered applications, such as handsets and PDAs, and in noise-sensitive applications, such as RF electronics. It also features logic-compatible enable/shutdown control inputs, a low-power shutdown mode for extended battery life, overcurrent protection, overtemperature protection, and reverse current protection. Applications include cellular phones, cordless phones, digital still cameras, wireless communicators, PDAs/palmtops, PC motherboards, and consumer electronics.
- Low standby current, tight load and line regulation
- Low temperature coefficient, overcurrent protection, thermal protection
- Reverse current protection, logic-controlled enable
- Output voltage temperature coefficient is 120µV/°C typ at -40°C ≤ TJ ≤ +125°C
- Standby current is 0.01µA typ at VEN ≤ 0.4V (shutdown)
- Ripple rejection is 75dB typ at frequency = 100Hz, IOUT = 100µA
- Output noise is 260nV / √Hz typ at IOUT = 50mA, COUT = 2.2µF, 100pF from BYP to GND
- Adjustable output voltage
- SOT-23-5 package
- Temperature range from -40 to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
13.2V
-
13.2V
150mA
165mV
Surface Mount
5Pins
125°C
MSL 3 - 168 hours
2.5V
1Outputs
2.3V
Positive Output
150mA
165mV
SOT-23
-40°C
Adj 150mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
