
6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.970 | CNY19.85 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.970 (CNY4.4861) |
| 10+ | CNY2.530 (CNY2.8589) |
| 100+ | CNY2.480 (CNY2.8024) |
| 500+ | CNY2.430 (CNY2.7459) |
| 1000+ | CNY2.380 (CNY2.6894) |
| 5000+ | CNY2.330 (CNY2.6329) |
| 10000+ | CNY2.280 (CNY2.5764) |
Product Information
Product Overview
The AP2151WG-7 is a 1-channel Current Limited Power Switch optimized for Universal Serial Bus (USB) and other hot-swap applications. This family of devices complies with USB 2.0 and is available with both polarities of Enable input. They offer current and thermal limiting and short circuit protection as well as controlled rise time and under-voltage lockout functionality. A 7ms deglitch capability on the open-drain Flag output prevents false over-current reporting and does not require any external components.
- Single USB port power switch
- Over-current and thermal protection
- Reverse current blocking
- 2.7 to 5.5V Input voltage range
- 0.6ms Typical rise time
- Very low shutdown current 1µA (maximum)
- Fault report (FLG) with blanking time (7ms typical)
- Active high enable
Applications
Consumer Electronics, Communications & Networking, Computers & Computer Peripherals, Portable Devices
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Single High Side
5.5V
0.095ohm
5Pins
Active High
-40°C
-
-
-
1Channels
800mA
SOT-25
Yes
1Outputs
85°C
-
No SVHC (04-Feb-2026)
SOT-25
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
