
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.810 | CNY9.05 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.810 (CNY2.0453) |
| 10+ | CNY1.080 (CNY1.2204) |
| 100+ | CNY0.838 (CNY0.9469) |
| 500+ | CNY0.793 (CNY0.8961) |
| 1000+ | CNY0.703 (CNY0.7944) |
| 5000+ | CNY0.681 (CNY0.7695) |
| 10000+ | CNY0.668 (CNY0.7548) |
Product Information
Product Overview
AP2138N-3.3TRG1 is an ultra-low quiescent current CMOS LDO regulator IC. It consists of a voltage reference, an error amplifier, a resistor network for setting output voltage and a current limit circuit for current protection. This IC features high output voltage accuracy, extremely low quiescent current and low dropout voltage which make them ideal for use in various power sources for portable applications. Applications include battery powered equipment, reference voltage sources, cameras, video cameras, portable AV systems, mobile phones, communication tools, portable games.
- Input voltage range from 2.5 to 6V
- Quiescent current is 1.0µA typ at IOUT=0
- Output current is 250mA min at TJ=+25°C, IOUT=40mA, CIN=COUT =1µF
- Dropout voltage is 20mV typ at IOUT=10mA
- Output voltage temperature coefficient is ±330µV/°C typ TJ=+25°C, IOUT=40mA, CIN=COUT =1µF
- Load regulation is 25mV typ at 1mA ≤ IOUT ≤ 100mA
- Line regulation is 6mV typ at 4.6V ≤ VIN ≤ 6V
- 3.3V fixed output voltage
- SOT-23-3 package
- Temperature range from -40 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
6V
3.3V
-
Positive Output
250mA
400mV
SOT-23
-40°C
3.3V 250mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
2.5V
1Outputs
3.3V
-
250mA
400mV
Surface Mount
3Pins
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
