Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP2114H-3.3TRG1Copy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3257431RL
Cut Tape3257431
Product Range3.3V 1A LDO Voltage Regulators
Your Part Number
6,071 In Stock
16,000 more incoming. You can reserve stock now
6,071 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.440 | CNY12.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.440 (CNY2.7572) |
| 10+ | CNY1.520 (CNY1.7176) |
| 100+ | CNY1.200 (CNY1.356) |
| 500+ | CNY1.120 (CNY1.2656) |
| 1000+ | CNY1.100 (CNY1.243) |
| 5000+ | CNY1.080 (CNY1.2204) |
| 10000+ | CNY1.060 (CNY1.1978) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP2114H-3.3TRG1Copy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3257431RL
Cut Tape3257431
Product Range3.3V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max1A
Max Output Current1A
Dropout Voltage - Typ @ Current450mV
Dropout Voltage Typ @ Current450mV
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V 1A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
AP2114H-3.3TRG1 is a CMOS process low dropout linear regulator with enable function, the regulator delivers a guaranteed 1A (min) continuous load current. The AP2114 features low power consumption. Applications include LCD monitor, LCD TV, STB.
- Stable with 4.7μF flexible cap: ceramic, tantalum and aluminium electrolytic
- OTSD protection
- Supply voltage range from 2.5 to 6V
- Output voltage is 3.3V typ at VIN =4.3V, 1mA ≤ IOUT ≤ 30mA, TA= 25°C
- Maximum output current is 1A min at VIN =4.3V, VOUT=3.25V to 3.35V
- Dropout Voltage is 450mV typ at IOUT=1A, TA= 25°C
- Quiescent current is 65μA typ at VIN=4.3V, IOUT=0mA, TA= 25°C
- Power supply rejection ratio is 65dB typ at f=100Hz, ripple 1Vp-p, VIN=4.3V, IOUT=100mA
- SOT-223 package
- Temperature range from -40 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Output Voltage - Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
1A
Dropout Voltage Typ @ Current
450mV
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
3.3V 1A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Voltage Max
-
Output Current Max
1A
Dropout Voltage - Typ @ Current
450mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
