
Product Information
Product Overview
The AP1533SG-13 is a PWM Control Step-down Converter that includes a reference voltage source, oscillation circuit, error amplifier, internal PMOS. AP1533 provides low-ripple power, high efficiency and excellent transient characteristics. The PWM control circuit is able to vary the duty ratio linearly from 0 up to 99%. This converter also contains an error amplifier circuit as well as a soft-start circuit that prevents overshoot at start-up. An enable function, an over-current protect function and a short circuit protect function are built inside and when OCP or SCP happens, the operation frequency will be reduced from 300 to 50kHz. Also, an internal compensation block is built in to minimum external component count. With the addition of an internal P-channel Power MOS, a coil, capacitors and a diode connected externally, these ICs can function as step-down switching regulators.
- 0.8V to VCC Output voltage
- 1.8A up to peak 2A Output current
- 0 to 99% PWM control duty ratio
- 300kHz Typical oscillation frequency
- Soft-start like, current limit and enable function
- Thermal shutdown function
- Built-in internal SW P-channel MOS
Applications
Computers & Computer Peripherals, Multimedia, Communications & Networking, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
Buck (Step Down)
23V
1.8A
8Pins
-
23V
91%
85°C
-
No SVHC (17-Jan-2023)
-
1Outputs
4V
1.8A
SOIC
Surface Mount
800mV
300kHz
-25°C
-
MSL 1 - Unlimited
SOIC
400kHz
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
