
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.210 | CNY11.21 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.210 (CNY12.6673) |
| 10+ | CNY7.440 (CNY8.4072) |
| 50+ | CNY7.020 (CNY7.9326) |
| 100+ | CNY6.600 (CNY7.458) |
| 250+ | CNY6.190 (CNY6.9947) |
| 500+ | CNY6.160 (CNY6.9608) |
| 1000+ | CNY6.120 (CNY6.9156) |
| 2500+ | CNY6.080 (CNY6.8704) |
Product Information
Product Overview
The AP1509-SG-13 is a Monolithic IC designed for a step-down DC/DC converter and own the ability of driving a 2A load without additional transistor. It saves board space. The external shutdown function can be controlled by logic level and then come into standby mode. The internal compensation makes feedback control having good line and load regulation without external design. Regarding protected function, thermal shutdown is to prevent over temperature operating from damage and current limit is against over current operating of the output switch. If current limit function occurs and VFB is down below 0.5V, the switching frequency will be reduced. The AP1509 series operates at a switching frequency of 150kHz thus allow smaller sized filter components than what would be needed with lower frequency switching regulators. Other features include a guaranteed +4% tolerance on output voltage under specified input voltage and output load conditions and +15% on the oscillator frequency.
- Voltage mode non-synchronous PWM control
- Thermal-shutdown and current-limit protection
- On/off shutdown control input
- Low power standby mode
- Built-in switching transistor on chip
- Green product and no Sb/Br
Applications
Power Management
Technical Specifications
Adjustable
Buck (Step Down)
22V
2A
8Pins
-
18V
76%
85°C
-
No SVHC (25-Jun-2025)
-
1Outputs
4.5V
2A
SOIC
Surface Mount
1.23V
150kHz
-20°C
-
-
SOIC
173kHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
