
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.460 | CNY9.46 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.460 (CNY10.6898) |
| 10+ | CNY6.220 (CNY7.0286) |
| 100+ | CNY5.280 (CNY5.9664) |
| 500+ | CNY5.230 (CNY5.9099) |
| 1000+ | CNY5.130 (CNY5.7969) |
| 2500+ | CNY5.030 (CNY5.6839) |
| 5000+ | CNY4.920 (CNY5.5596) |
Product Information
Product Overview
The AP1509-50SG-13 is a fixed output PWM buck DC to DC converter in 8 pin SOP package. The external shutdown function can be controlled by logic level and then enters standby mode. The internal compensation makes feedback control having good line and load regulation without external design. Thermal shutdown prevents overtemperature operating from damage and current limit is against overcurrent operating of output switch. The AP1509-50SG-13 operates at switching frequency of 150KHz thus allow smaller sized filter components than what would be needed with lower frequency switching regulators. It provides guaranteed 4% tolerance on output voltage under specified input voltage/output load conditions and +15% on oscillator frequency.
- Fixed output voltage of 5V
- 2A output load current
- Efficiency of 83%
- Fixed switching frequency of 150KHz
- Voltage mode non synchronous PWM control
- ON/OFF shutdown control input
- Operating voltage range from 4.5V to 22V
- Built-in switching transistor on-chip
- Operating ambient temperature range from -20°C to 85°C
- Low power standby mode
Applications
Power Management
Technical Specifications
Fixed
Buck (Step Down)
22V
2A
8Pins
5V
-
150kHz
-20°C
-
-
SOIC
173kHz
1Outputs
4.5V
2A
SOIC
Surface Mount
5V
-
83%
85°C
-
No SVHC (25-Jun-2025)
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
