
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.040 | CNY8.04 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.040 (CNY9.0852) |
| 10+ | CNY5.260 (CNY5.9438) |
| 100+ | CNY4.350 (CNY4.9155) |
| 500+ | CNY4.170 (CNY4.7121) |
| 1000+ | CNY3.920 (CNY4.4296) |
| 2500+ | CNY3.840 (CNY4.3392) |
| 5000+ | CNY3.770 (CNY4.2601) |
Product Information
Product Overview
AP1507-D5-13 is a AP1507 series monolithic IC designed for a step-down buck DC/DC converter. Due to reducing the number of external components, the board space can be saved easily. The external shutdown function can be controlled by logic level and then go into standby mode. The internal compensation makes the feedback control have good line and load regulation without an external design. Regarding the protected function, the thermal shutdown prevents overtemperature operation from damaging the device, and current limit protects against overcurrent operation of the output switch. If the current limit function occurs, and VFB is down to 0.5V below, the switching frequency reduces.
- Adjustable output voltage range from 1.23 to 18V
- Voltage mode non-synchronous PWM control
- ON/OFF shutdown control input
- Operating voltage up to 22V
- 3A output load current
- Low power standby mode and built-in switching transistor on chip
- 150KHz ±15% fixed switching frequency
- 74% efficiency
- 5 pin TO-252 (DPAK) package
- Operating temperature range from -40°C to 125°C
Technical Specifications
Adjustable
Buck (Step Down)
22V
3A
5Pins
-
18V
74%
85°C
-
No SVHC (25-Jun-2025)
-
1Outputs
4.5V
3A
TO-252 (DPAK)
Surface Mount
1.23V
150kHz
-20°C
-
MSL 1 - Unlimited
TO-252 (DPAK)
150kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
