Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP1501-12K5G-13Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel3942560RL
Cut Tape3942560
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.700 | CNY16.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.700 (CNY18.871) |
| 10+ | CNY10.950 (CNY12.3735) |
| 50+ | CNY9.300 (CNY10.509) |
| 100+ | CNY8.860 (CNY10.0118) |
| 250+ | CNY8.400 (CNY9.492) |
| 500+ | CNY8.170 (CNY9.2321) |
| 1000+ | CNY7.980 (CNY9.0174) |
| 2500+ | CNY7.740 (CNY8.7462) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP1501-12K5G-13Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel3942560RL
Cut Tape3942560
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min-0.3V
Input Voltage Max45V
Output Current3A
Max Output Current3A
IC Case / PackageTO-263 (D2PAK)
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage Nom12V
Output Voltage - Nom12V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ150kHz
Efficiency90%
Operating Temperature Min-20°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
DC / DC Converter IC CaseTO-263 (D2PAK)
Automotive Qualification Standard-
Switching Frequency150kHz
Technical Specifications
Output Type
Fixed
Topology
Buck (Step Down)
Input Voltage Max
45V
Max Output Current
3A
No. of Pins
5Pins
Output Voltage Nom
12V
Output Voltage Min
-
Switching Frequency Typ
150kHz
Operating Temperature Min
-20°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
TO-263 (D2PAK)
Switching Frequency
150kHz
No. of Outputs
1Outputs
Input Voltage Min
-0.3V
Output Current
3A
IC Case / Package
TO-263 (D2PAK)
IC Mounting
Surface Mount
Output Voltage - Nom
12V
Output Voltage Max
-
Efficiency
90%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
