Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP1117E33G-13Copy
Order Code
Re-Reel1825291RL
Cut Tape1825291
Product Range3.3V 1A LDO Voltage Regulators
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP1117E33G-13Copy
Order Code
Re-Reel1825291RL
Cut Tape1825291
Product Range3.3V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4.8V
Input Voltage Max18V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current1A
Output Current Max1A
Dropout Voltage - Typ @ Current1.3V
Dropout Voltage Typ @ Current1.3V
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range3.3V 1A LDO Voltage Regulators
MSL-
Alternatives for AP1117E33G-13
1 Product Found
Product Overview
The AP1117E33G-13 is a low dropout positive fixed-mode regulator with 1A output current capability. The product is specifically designed to provide well-regulated supply for low IC applications such as high-speed bus termination and low current logic supply
- Fast transient response
- Output current limiting
- Built-in thermal shutdown
- Good noise rejection
Applications
Power Management, Communications & Networking
Technical Specifications
Output Type
Fixed
Input Voltage Max
18V
Output Voltage - Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
1A
Dropout Voltage Typ @ Current
1.3V
IC Case / Package
SOT-223
Operating Temperature Min
0°C
Product Range
3.3V 1A LDO Voltage Regulators
Input Voltage Min
4.8V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Voltage Max
-
Max Output Current
1A
Dropout Voltage - Typ @ Current
1.3V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000112
