
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.470 | CNY15.47 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.470 (CNY17.4811) |
| 10+ | CNY8.840 (CNY9.9892) |
| 100+ | CNY6.340 (CNY7.1642) |
| 500+ | CNY6.000 (CNY6.780) |
| 1000+ | CNY5.050 (CNY5.7065) |
| 2500+ | CNY4.600 (CNY5.198) |
| 5000+ | CNY4.470 (CNY5.0511) |
Product Information
Product Overview
The AP1084D33G-13 is a Low Dropout Positive Adjustable or Fixed-mode Regulator with 5.0A output current capability. The product is specifically designed to provide well-regulated supply for low voltage IC applications such as high-speed bus termination and low current 3.3V logic supply. AP1084 is also well suited for other applications such as VGA cards. AP1084 is guaranteed to have lower than 1.4V dropout at full load current making it ideal to provide well-regulated outputs of 1.25 to 3.3V with 4.7 to 12V input supply.
- Built-in thermal shutdown
- Output current limiting
- Adjustable output voltage or fixed 3.3V
- Fast transient response
- Good noise rejection
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
12V
3.3V
-
Positive Output
5A
1.3V
TO-252 (DPAK)
0°C
3.3V 5A LDO Voltage Regulators
No SVHC (10-Jun-2022)
4.7V
1Outputs
3.3V
-
5A
1.3V
Surface Mount
3Pins
125°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
