Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAL9910SP-13Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3482757RL
Cut Tape3482757
Your Part Number
1,092 In Stock
Need more?
1,092 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.650 | CNY12.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.650 (CNY14.2945) |
| 10+ | CNY8.310 (CNY9.3903) |
| 50+ | CNY7.910 (CNY8.9383) |
| 100+ | CNY7.500 (CNY8.475) |
| 250+ | CNY7.050 (CNY7.9665) |
| 500+ | CNY6.790 (CNY7.6727) |
| 1000+ | CNY6.680 (CNY7.5484) |
| 2500+ | CNY6.300 (CNY7.119) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL9910SP-13Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3482757RL
Cut Tape3482757
Technical Datasheet
TopologyBoost
LED Driver TypeIsolated, Non Isolated
Input Voltage Min15V
Input Voltage Max500V
Output Voltage Max-
Output Current Max-
Switching Frequency Typ300kHz
IC MountingSurface Mount
IC Case / PackageHSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleHSOIC
No. of Outputs1Outputs
Switching Frequency300kHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Topology
Boost
Input Voltage Min
15V
Output Voltage Max
-
Switching Frequency Typ
300kHz
IC Case / Package
HSOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
HSOIC
Switching Frequency
300kHz
LED Driver Type
Isolated, Non Isolated
Input Voltage Max
500V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Boost
No. of Outputs
1Outputs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
