Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAL9902S16-13Copy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel3946405RL
Cut Tape3946405
Your Part Number
1,830 In Stock
Need more?
1,830 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.090 | CNY12.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.090 (CNY13.6617) |
| 10+ | CNY8.280 (CNY9.3564) |
| 50+ | CNY8.130 (CNY9.1869) |
| 100+ | CNY7.980 (CNY9.0174) |
| 250+ | CNY7.830 (CNY8.8479) |
| 500+ | CNY7.680 (CNY8.6784) |
| 1000+ | CNY7.560 (CNY8.5428) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL9902S16-13Copy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel3946405RL
Cut Tape3946405
Technical Datasheet
TopologyBoost, Buck
LED Driver TypeIsolated, Non Isolated
Input Voltage Min20V
Input Voltage Max500V
Output Voltage Max-
Output Current Max400mA
Switching Frequency Typ300kHz
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyBoost, Buck
Driver Case StyleSOIC
No. of Outputs1Outputs
Switching Frequency300kHz
Technical Specifications
Topology
Boost, Buck
Input Voltage Min
20V
Output Voltage Max
-
Switching Frequency Typ
300kHz
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Boost, Buck
No. of Outputs
1Outputs
LED Driver Type
Isolated, Non Isolated
Input Voltage Max
500V
Output Current Max
400mA
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
105°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
SOIC
Switching Frequency
300kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
