Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAL8806QMP-13Copy
Manufacturer Standard Lead Time110 weeks
Order Code
Re-Reel3946396RL
Cut Tape3946396
Your Part Number
2,377 In Stock
Need more?
2,377 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.820 | CNY14.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.820 (CNY16.7466) |
| 10+ | CNY14.110 (CNY15.9443) |
| 50+ | CNY13.470 (CNY15.2211) |
| 100+ | CNY12.820 (CNY14.4866) |
| 250+ | CNY12.540 (CNY14.1702) |
| 500+ | CNY11.540 (CNY13.0402) |
| 1000+ | CNY9.550 (CNY10.7915) |
| 2500+ | CNY8.390 (CNY9.4807) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL8806QMP-13Copy
Manufacturer Standard Lead Time110 weeks
Order Code
Re-Reel3946396RL
Cut Tape3946396
Technical Datasheet
TopologyBuck
LED Driver Type-
Input Voltage Min6V
Input Voltage Max30V
Output Voltage Max-
Output Current Max1.5A
Switching Frequency Typ1MHz
IC MountingSurface Mount
IC Case / PackageMSOP-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification StandardAEC-Q100
Device TopologyBuck
Driver Case StyleMSOP-EP
No. of Outputs1Outputs
Switching Frequency1MHz
Alternatives for AL8806QMP-13
1 Product Found
Technical Specifications
Topology
Buck
Input Voltage Min
6V
Output Voltage Max
-
Switching Frequency Typ
1MHz
IC Case / Package
MSOP-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Device Topology
Buck
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
30V
Output Current Max
1.5A
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Driver Case Style
MSOP-EP
Switching Frequency
1MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
