Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAL8400QSE-7Copy
Manufacturer Standard Lead Time69 weeks
Order Code
Re-Reel3946395RL
Cut Tape3946395
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 69 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.220 | CNY11.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.220 (CNY2.5086) |
| 10+ | CNY1.360 (CNY1.5368) |
| 100+ | CNY1.070 (CNY1.2091) |
| 500+ | CNY1.010 (CNY1.1413) |
| 1000+ | CNY0.959 (CNY1.0837) |
| 5000+ | CNY0.908 (CNY1.026) |
| 10000+ | CNY0.856 (CNY0.9673) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL8400QSE-7Copy
Manufacturer Standard Lead Time69 weeks
Order Code
Re-Reel3946395RL
Cut Tape3946395
Technical Datasheet
TopologyLinear
LED Driver TypeIsolated
Input Voltage Min2.2V
Input Voltage Max18V
Output Voltage Max18V
Output Current Max15mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageSOT-353
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyLinear
Driver Case StyleSOT-353
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Linear
Input Voltage Min
2.2V
Output Voltage Max
18V
Switching Frequency Typ
-
IC Case / Package
SOT-353
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
SOT-353
Switching Frequency
-
LED Driver Type
Isolated
Input Voltage Max
18V
Output Current Max
15mA
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Topology
Linear
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
