Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAL5816QW5-7Copy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel3946383RL
Cut Tape3946383
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 65 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.400 | CNY4.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.400 (CNY4.972) |
| 10+ | CNY2.740 (CNY3.0962) |
| 100+ | CNY2.250 (CNY2.5425) |
| 500+ | CNY2.210 (CNY2.4973) |
| 1000+ | CNY2.160 (CNY2.4408) |
| 2500+ | CNY2.120 (CNY2.3956) |
| 5000+ | CNY2.070 (CNY2.3391) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL5816QW5-7Copy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel3946383RL
Cut Tape3946383
Technical Datasheet
TopologyLinear
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max60V
Output Voltage Max3V
Output Current Max15mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageSOT-25
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyLinear
Driver Case StyleSOT-25
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Linear
Input Voltage Min
4.5V
Output Voltage Max
3V
Switching Frequency Typ
-
IC Case / Package
SOT-25
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Linear
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
60V
Output Current Max
15mA
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Driver Case Style
SOT-25
Switching Frequency
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
