Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAL5801W6Q-7Copy
Manufacturer Standard Lead Time79 weeks
Order Code
Re-Reel3946371RL
Cut Tape3946371
Your Part Number
2,516 In Stock
Need more?
2,516 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.820 | CNY3.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.820 (CNY4.3166) |
| 10+ | CNY2.400 (CNY2.712) |
| 100+ | CNY1.930 (CNY2.1809) |
| 500+ | CNY1.850 (CNY2.0905) |
| 1000+ | CNY1.760 (CNY1.9888) |
| 2500+ | CNY1.680 (CNY1.8984) |
| 5000+ | CNY1.660 (CNY1.8758) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL5801W6Q-7Copy
Manufacturer Standard Lead Time79 weeks
Order Code
Re-Reel3946371RL
Cut Tape3946371
Technical Datasheet
TopologyLinear
LED Driver Type-
Input Voltage Min3.5V
Input Voltage Max100V
Output Voltage Max100V
Output Current Max350mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageSOT-26
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyLinear
Driver Case StyleSOT-26
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Linear
Input Voltage Min
3.5V
Output Voltage Max
100V
Switching Frequency Typ
-
IC Case / Package
SOT-26
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Linear
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
100V
Output Current Max
350mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
Qualification
AEC-Q101
Automotive Qualification Standard
-
Driver Case Style
SOT-26
Switching Frequency
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
