Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAL3644CH12-7Copy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel3946367RL
Cut Tape3946367
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.580 | CNY4.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.580 (CNY5.1754) |
| 10+ | CNY2.850 (CNY3.2205) |
| 100+ | CNY2.340 (CNY2.6442) |
| 500+ | CNY2.240 (CNY2.5312) |
| 1000+ | CNY2.160 (CNY2.4408) |
| 2500+ | CNY2.000 (CNY2.260) |
| 5000+ | CNY1.980 (CNY2.2374) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL3644CH12-7Copy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel3946367RL
Cut Tape3946367
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min2.5V
Input Voltage Max5V
Output Voltage Max-
Output Current Max1.5A
Switching Frequency Typ4MHz
IC MountingSurface Mount
IC Case / PackageU-WLB1713
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleU-WLB1713
No. of Outputs2Outputs
Switching Frequency4MHz
Technical Specifications
Topology
Boost
Input Voltage Min
2.5V
Output Voltage Max
-
Switching Frequency Typ
4MHz
IC Case / Package
U-WLB1713
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Device Topology
Boost
No. of Outputs
2Outputs
LED Driver Type
-
Input Voltage Max
5V
Output Current Max
1.5A
IC Mounting
Surface Mount
No. of Pins
12Pins
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
U-WLB1713
Switching Frequency
4MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
