Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAL1794AFE-13Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3946364RL
Cut Tape3946364
Your Part Number
359 In Stock
Need more?
359 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.630 | CNY14.63 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.630 (CNY16.5319) |
| 10+ | CNY12.800 (CNY14.464) |
| 50+ | CNY12.450 (CNY14.0685) |
| 100+ | CNY12.100 (CNY13.673) |
| 250+ | CNY11.760 (CNY13.2888) |
| 500+ | CNY11.370 (CNY12.8481) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL1794AFE-13Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3946364RL
Cut Tape3946364
Technical Datasheet
TopologyLinear
LED Driver Type-
Input Voltage Min6.5V
Input Voltage Max30V
Output Voltage Max30V
Output Current Max1.5A
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageU-DFN4030
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyLinear
Driver Case StyleU-DFN4030
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Linear
Input Voltage Min
6.5V
Output Voltage Max
30V
Switching Frequency Typ
-
IC Case / Package
U-DFN4030
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Linear
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
30V
Output Current Max
1.5A
IC Mounting
Surface Mount
No. of Pins
14Pins
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
U-DFN4030
Switching Frequency
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
