
Product Information
Product Overview
AH3377-P-B is an AH3377 series high voltage low sensitivity hall effect unipolar switch IC designed for proximity, position and level sensing in industrial and consumer home appliances and personal care applications. With chopper stabilized architecture and an internal bandgap regulator to provide temperature compensated supply for internal circuits, the AH3377 provides a reliable solution over the whole operating range. For robustness and protection, the device has a reverse blocking diode with a Zener clamp on the supply. The output has an over current limit and a Zener clamp. Typical applications include position and proximity sensing in consumer home appliances, building automation, office equipments and industrial applications, open and close detect, position detect, level detect, flow meters and contact-less switches.
- Input voltage range from 3 to 28V
- Single open drain output with over current limit
- Chopper stabilized design provides: superior temperature stability, minimal switch point drift
- Chopper stabilized design provides: enhanced immunity to stress
- Good RF noise immunity
- Reverse blocking diode
- Zener clamp on supply and output pins
- ESD: HBM >6KV
- 3 pin SIP package
- Operating temperature range from -40°C to 125°C
Technical Specifications
Unipolar Switch
115G
-
28V
SIP
Digital
Open Drain
125°C
No SVHC (15-Jan-2018)
Unipolar Hall Effect Switch
90G
3V
SIP
3 Pin
1Outputs
-40°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
