Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAH1903-FA-7Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3482707RL
Cut Tape3482707
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.980 | CNY4.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.980 (CNY5.6274) |
| 10+ | CNY3.980 (CNY4.4974) |
| 100+ | CNY3.720 (CNY4.2036) |
| 500+ | CNY3.440 (CNY3.8872) |
| 1000+ | CNY3.160 (CNY3.5708) |
| 2500+ | CNY2.850 (CNY3.2205) |
| 5000+ | CNY2.800 (CNY3.164) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAH1903-FA-7Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3482707RL
Cut Tape3482707
Technical Datasheet
Hall Effect TypeOmnipolar, Unipolar
Operating Point Typ33G
Release Point Typ23G
Hysteresis Typ-
Supply Voltage Min1.6V
Supply Voltage Max3.6V
Sensor Case StyleX1-DFN1216
Sensor Case / PackageX1-DFN1216
No. of Pins4 Pin
Sensor Output Type-
No. of Outputs1Outputs
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Switch Type
Unipolar/Omnipolar Selectable Hall-Effect Switch
Operating Point Typ
33G
Hysteresis Typ
-
Supply Voltage Max
3.6V
Sensor Case / Package
X1-DFN1216
Sensor Output Type
-
Output Interface
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Hall Effect Type
Omnipolar, Unipolar
Release Point Typ
23G
Supply Voltage Min
1.6V
Sensor Case Style
X1-DFN1216
No. of Pins
4 Pin
No. of Outputs
1Outputs
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
