Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAH1902-FA-7Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3482705RL
Cut Tape3482705
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.690 | CNY8.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.690 (CNY1.9097) |
| 10+ | CNY1.400 (CNY1.582) |
| 100+ | CNY1.340 (CNY1.5142) |
| 500+ | CNY1.220 (CNY1.3786) |
| 1000+ | CNY1.040 (CNY1.1752) |
| 5000+ | CNY1.020 (CNY1.1526) |
| 10000+ | CNY0.999 (CNY1.1289) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAH1902-FA-7Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3482705RL
Cut Tape3482705
Technical Datasheet
Hall Effect TypeOmnipolar
Switch TypeOmnipolar Hall Effect Switch IC
Operating Point Typ33G
Release Point Typ23G
Hysteresis Typ-
Supply Voltage Min1.6V
Supply Voltage Max3.6V
Sensor Case StyleX1-DFN1216
Sensor Case / PackageX1-DFN1216
No. of Pins4 Pin
Sensor Output Type-
No. of Outputs1Outputs
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Hall Effect Type
Omnipolar
Operating Point Typ
33G
Hysteresis Typ
-
Supply Voltage Max
3.6V
Sensor Case / Package
X1-DFN1216
Sensor Output Type
-
Output Interface
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Switch Type
Omnipolar Hall Effect Switch IC
Release Point Typ
23G
Supply Voltage Min
1.6V
Sensor Case Style
X1-DFN1216
No. of Pins
4 Pin
No. of Outputs
1Outputs
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
