
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.920 | CNY9.60 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.920 (CNY2.1696) |
| 10+ | CNY1.150 (CNY1.2995) |
| 100+ | CNY0.847 (CNY0.9571) |
| 500+ | CNY0.831 (CNY0.939) |
| 1000+ | CNY0.814 (CNY0.9198) |
| 5000+ | CNY0.797 (CNY0.9006) |
| 10000+ | CNY0.780 (CNY0.8814) |
Product Information
Product Overview
The 74LVCE1G08W5-7 is a single 2-input positive AND Gate with a standard totem pole output. The device is designed for operation with a power supply range of 1.4 to 5.5V. The inputs are tolerant to 5.5V allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down. The gate performs the positive Boolean function Y = A • B or Y = (A\ + B\)\.
- Switching speed characterized for operation at 1.5V
- Offers 30% speed improvement over LVC at 1.8V
- ±24mA Output drive at 5V
- CMOS low power consumption
- IOFF Supports partial-power-down mode operation
- Inputs accept up to 5.5V
- ESD protection tested per JESD 22
- Latch-up exceeds 100mA per JESD 78, Class II
- Direct interface with TTL levels
- Green product and no Sb/Br
Applications
Industrial, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Imaging, Video & Vision, Audio
Technical Specifications
AND Gate
2Inputs
SOT-25
74LVCE1G08
1.4V
Without Schmitt Trigger Input
-40°C
-
Single
5Pins
SOT-25
74LVCE
5.5V
32mA
150°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
