Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part No74LVC2G17W6-7Copy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel3946542RL
Cut Tape3946542
Your Part Number
3,144 In Stock
Need more?
3,144 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.690 | CNY8.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.690 (CNY1.9097) |
| 10+ | CNY0.992 (CNY1.121) |
| 100+ | CNY0.778 (CNY0.8791) |
| 500+ | CNY0.747 (CNY0.8441) |
| 1000+ | CNY0.733 (CNY0.8283) |
| 5000+ | CNY0.718 (CNY0.8113) |
| 10000+ | CNY0.703 (CNY0.7944) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part No74LVC2G17W6-7Copy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel3946542RL
Cut Tape3946542
Technical Datasheet
Logic Device TypeBuffer / Line Driver, Non Inverting
Logic Family / Base Number74LVC2G17
Logic Case StyleSOT-26
IC Case / PackageSOT-26
No. of Pins6Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family74LVC
Logic IC Base Number742G17
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Logic Device Type
Buffer / Line Driver, Non Inverting
Logic Case Style
SOT-26
No. of Pins
6Pins
Supply Voltage Max
5.5V
Logic IC Base Number
742G17
Operating Temperature Max
125°C
Product Range
-
Logic Family / Base Number
74LVC2G17
IC Case / Package
SOT-26
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
