Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part No74LVC1G3157DW-7Copy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel3946224RL
Cut Tape3946224
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.010 | CNY5.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.010 (CNY1.1413) |
| 10+ | CNY0.478 (CNY0.5401) |
| 100+ | CNY0.368 (CNY0.4158) |
| 500+ | CNY0.340 (CNY0.3842) |
| 1000+ | CNY0.294 (CNY0.3322) |
| 5000+ | CNY0.289 (CNY0.3266) |
| 10000+ | CNY0.283 (CNY0.3198) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part No74LVC1G3157DW-7Copy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel3946224RL
Cut Tape3946224
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
On State Resistance Max35ohm
Supply Voltage Range1.65V to 5.5V
IC Case / PackageSOT-363
No. of Pins6Pins
No. of Channels1Channels
On Resistance Typ5.5ohm
On Resistance Max35ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
35ohm
IC Case / Package
SOT-363
No. of Channels
1Channels
On Resistance Max
35ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Power Supply Type
Single Supply
Supply Voltage Range
1.65V to 5.5V
No. of Pins
6Pins
On Resistance Typ
5.5ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
