Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part No74AHCT1G00SE-7Copy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel2057382RL
Cut Tape2057382
Product Range74AHCT1G00
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.080 | CNY5.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.080 (CNY1.2204) |
| 10+ | CNY0.634 (CNY0.7164) |
| 100+ | CNY0.481 (CNY0.5435) |
| 500+ | CNY0.458 (CNY0.5175) |
| 1000+ | CNY0.398 (CNY0.4497) |
| 5000+ | CNY0.391 (CNY0.4418) |
| 10000+ | CNY0.383 (CNY0.4328) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part No74AHCT1G00SE-7Copy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel2057382RL
Cut Tape2057382
Product Range74AHCT1G00
Technical Datasheet
Logic FunctionNAND Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
IC Case / PackageSOT-353
Logic Case StyleSOT-353
Product Range74AHCT1G00
Logic IC Family74AHCT
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current8mA
Operating Temperature Min-40°C
Operating Temperature Max150°C
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 74AHCT1G00SE-7 is a single 2-input positive NAND Gate with a standard totem pole output. The device is designed for operation with a power supply range of 4.5 to 5.5V. The gate performs the positive Boolean function Y = (A • B)\ or Y = A\ + B\. The device features Schmitt-trigger action at all inputs make the circuit tolerant for slower input rise and fall time.
- ±8mA Output drive at 5V
- CMOS low power consumption
- ESD protection per JESD 22
- Latch-up exceeds 100mA per JESD 78, Class II
- Green product and no Sb/Br
Applications
Industrial, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Imaging, Video & Vision, Audio
Technical Specifications
Logic Function
NAND Gate
No. of Inputs
2Inputs
IC Case / Package
SOT-353
Product Range
74AHCT1G00
Supply Voltage Min
4.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
-
No. of Elements
Single
No. of Pins
5Pins
Logic Case Style
SOT-353
Logic IC Family
74AHCT
Supply Voltage Max
5.5V
Output Current
8mA
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 74AHCT1G00SE-7
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
