Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part No1SS361LP3-7Copy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel3945001RL
Cut Tape3945001
Your Part Number
5,268 In Stock
Need more?
5,268 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.610 | CNY13.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.610 (CNY2.9493) |
| 10+ | CNY1.590 (CNY1.7967) |
| 100+ | CNY0.986 (CNY1.1142) |
| 500+ | CNY0.727 (CNY0.8215) |
| 1000+ | CNY0.572 (CNY0.6464) |
| 5000+ | CNY0.561 (CNY0.6339) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part No1SS361LP3-7Copy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel3945001RL
Cut Tape3945001
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage80V
Average Forward Current300mA
Forward Voltage Max1.23V
Reverse Recovery Time4ns
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleX3-DFN0603
No. of Pins2Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
300mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
80V
Forward Voltage Max
1.23V
Forward Surge Current
2A
Diode Case Style
X3-DFN0603
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
