Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part No1N5819HWQ-7-FCopy
Manufacturer Standard Lead Time83 weeks
Order Code
Re-Reel3944756RL
Cut Tape3944756
Your Part Number
10,234 In Stock
24,000 more incoming. You can reserve stock now
30 Next business day delivery available(Shanghai stock)
10,204 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.600 | CNY23.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.600 (CNY5.198) |
| 10+ | CNY2.840 (CNY3.2092) |
| 100+ | CNY1.830 (CNY2.0679) |
| 500+ | CNY1.390 (CNY1.5707) |
| 1000+ | CNY1.240 (CNY1.4012) |
| 5000+ | CNY1.220 (CNY1.3786) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part No1N5819HWQ-7-FCopy
Manufacturer Standard Lead Time83 weeks
Order Code
Re-Reel3944756RL
Cut Tape3944756
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleSOD-123
No. of Pins2Pins
Forward Voltage Max450mV
Forward Surge Current25A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Product Overview
1N5819HWQ-7-F is a surface-mount Schottky barrier rectifier. The device is a single rectifier offering low VF and excellent high-temperature stability. This device is ideal for use in general rectification applications: For use in low voltage, high frequency inverters, free-wheeling, and polarity protection applications.
- High surge capability
- Low power loss, high efficiency
- High current capability and low forward voltage drop
- Guard ring die construction for transient protection
- Qualified to AEC-Q101 standards for high reliability, PPAP capable
- Average rectified output current is 1A at TA=+25°C
- Reverse breakdown voltage is 40V min at IR=1.0mA, TA=+25°C
- Forward voltage is 0.320V typ at IF=0.1A, TA=+25°C
- SOD123 package
- Operating and storage temperature range from -65 to +125°C
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
25A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
1A
Diode Case Style
SOD-123
Forward Voltage Max
450mV
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
