Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part No1N5819HW1-7-FCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3127179RL
Cut Tape3127179
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.870 | CNY29.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.870 (CNY6.6331) |
| 10+ | CNY3.580 (CNY4.0454) |
| 100+ | CNY2.280 (CNY2.5764) |
| 500+ | CNY1.720 (CNY1.9436) |
| 1000+ | CNY1.690 (CNY1.9097) |
| 5000+ | CNY1.660 (CNY1.8758) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part No1N5819HW1-7-FCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3127179RL
Cut Tape3127179
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleSOD-123F
No. of Pins2Pins
Forward Voltage Max510mV
Forward Surge Current30A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
1N5819HW1-7-F is a 1A SBR® super barrier rectifier. It offers low VF and excellent high-temperature stability. This device is ideal for use in general rectification applications as a boost diode, blocking diode.
- Low forward voltage (VF) minimizes conduction losses and improves efficiency
- Reduced high temperature reverse leakage
- Increased reliability against thermal runaway failure in high-temperature operation
- RMS reverse voltage is 28V at TA=+25°C
- Average rectified output current is 1A at TA=+25°C
- Reverse recovery time is 15ns typ at IF=10mA, IRRM=0.1IR, TA=+25°C
- Reverse breakdown voltage is 40V min at IR=1.0mA, TA=+25°C
- Forward voltage drop is 0.44V typ at IF=1A, TJ=+25°C
- SOD123F package
- Operating junction temperature range from -55 to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
30A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
SOD-123F
Forward Voltage Max
510mV
Operating Temperature Max
125°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for 1N5819HW1-7-F
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
