Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part No1N4148W-13-FCopy
Manufacturer Standard Lead Time83 weeks
Order Code
Re-Reel3944996RL
Cut Tape3944996
Product Range1N4148W Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.360 | CNY6.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.360 (CNY1.5368) |
| 10+ | CNY0.808 (CNY0.913) |
| 100+ | CNY0.599 (CNY0.6769) |
| 500+ | CNY0.449 (CNY0.5074) |
| 1000+ | CNY0.441 (CNY0.4983) |
| 5000+ | CNY0.432 (CNY0.4882) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part No1N4148W-13-FCopy
Manufacturer Standard Lead Time83 weeks
Order Code
Re-Reel3944996RL
Cut Tape3944996
Product Range1N4148W Series
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current300mA
Forward Voltage Max1.25V
Reverse Recovery Time4ns
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleSOD-123
No. of Pins2Pins
Diode MountingSurface Mount
Product Range1N4148W Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
1N4148W-13-F is a fast-switching diode.
- For general-purpose switching applications
- RMS reverse voltage is 71V at TA=+25°C
- Forward continuous current is 300mA at TA=+25°C
- Non-repetitive peak forward surge current is 2.0A at t=1.0µs, TA=+25°C
- Reverse breakdown voltage is 100V min at IR=1µA, TA=+25°C
- Forward voltage is 0.715V max at IF=1.0mA, TA=+25°C
- Total capacitance is 2pF typ at VR=0, f=1.0MHz, TA=+25°C
- Reverse recovery time is 4ns max at IF=IR=10mA, IRR=0.1 x IR, RL=100 ohm, TA=+25°C
- SOD123 package
- Operating and storage temperature range from -55 to +150°C
Technical Specifications
Diode Configuration
Single
Average Forward Current
300mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
1N4148W Series
SVHC
No SVHC (04-Feb-2026)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.25V
Forward Surge Current
2A
Diode Case Style
SOD-123
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635
