Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part No1N4004-TCopy
Order Code1843708
Product Range1N4004
Your Part Number
No Longer Manufactured
Product Information
ManufacturerDIODES INC.
Manufacturer Part No1N4004-TCopy
Order Code1843708
Product Range1N4004
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time-
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Product Range1N4004
Qualification-
SVHCLead (27-Jun-2024)
Alternatives for 1N4004-T
8 Products Found
Product Overview
The 1N4004-T is a Rectifier Diode with moulded plastic case. The rectifier diode has high current capability and low forward voltage drop.
- Diffused Junction
- High Current Capability and Low Forward Voltage Drop
- Low Reverse Leakage Current
Applications
Consumer Electronics
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1V
Forward Surge Current
30A
Diode Case Style
DO-41 (DO-204AL)
Product Range
1N4004
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
