Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIGILENT
Manufacturer Part NoMCC USB-1608GXCopy
Order Code4222148
Product RangeUSB-1608G Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14,498.700 (CNY16,383.531) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14,498.70 (CNY16,383.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part NoMCC USB-1608GXCopy
Order Code4222148
Product RangeUSB-1608G Series
Technical Datasheet
No. of Channels16Channels
Sampling Rate500kSPS
Input Voltage Max-
Input Current Max-
Bandwidth870kHz
External Height35.6mm
External Width89.9mm
External Depth127mm
Product RangeUSB-1608G Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
No. of Channels
16Channels
Input Voltage Max
-
Bandwidth
870kHz
External Width
89.9mm
Product Range
USB-1608G Series
Sampling Rate
500kSPS
Input Current Max
-
External Height
35.6mm
External Depth
127mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for MCC USB-1608GX
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.533887
