
Product Information
Product Overview
USB-2020 is an ultra high-speed simultaneous USB digitizer. The USB-2020 is a high-speed digitizer and features two simultaneous analogue inputs, 12-bit resolution and eight digital I/O. The simultaneous, high-speed analogue inputs are sampled at rates up to 20MS/s per channel. Users can sample data directly to the 64MS on-board memory or continuously stream data to a host computer. Features also include an A/D converter per channel and flexible triggering and gating options.
- 17MHz input bandwidth
- 40MS/s overall rate to on-board memory when acquiring from both channels (20MS/s per channel)
- 8MS/s throughput to host computer
- ±10V, ±5V, ±2V, ±1V input ranges
- Internal or external pacing of analogue scans
- BNC and 40-pin header for signal connections
- Supported by Windows® 11/10/8/7/Vista®XP 32/64-bit, Linux OS
Contents
USB-2020, USB cable, Printed insert: DAQami quick start, Power supply, 9VDC output, USA style plug, MCC packaging assembly/foam, etc.
Notes
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Ultra High-Speed USB Board
12bit
-
9V to 18V
Data Acquisition & Control
No SVHC (21-Jan-2025)
20MSPS
2Channels
8I/O's
0°C to 55°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
