Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIGILENT
Manufacturer Part No6069-410-015Copy
Manufacturer Standard Lead Time10 weeks
Order Code3958682
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,234.040 (CNY4,784.4652) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,234.04 (CNY4,784.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
MCC USB-1608FS is a simultaneous USB DAQ device. It features eight simultaneous analogue inputs (A/D per channel), 16-bit resolution, 50kS/s/ch sample rate (100kS/s aggregate max), one 32-bit counter and eight digital I/O. Software support includes free DAQami software for out-of-the-box data logging, viewing of data, and generating signals. Also included are drivers for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, Linux®, and Python™.
- Eight single-ended analogue inputs
- ±10V, ±5V, ±2V, ±1V input ranges
- No external power required
- External clock I/O
- External digital trigger input
- Supported OS: Windows® 10/8/7/Vista®/XP 32/64-bit, Linux®, Android™
Contents
USB-1608FS, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam.
Technical Specifications
Sampling Rate
100kSPS
External Height
27mm
External Depth
79mm
Bandwidth
1MHz
External Width
82mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796
