
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,309.610 (CNY9,389.8593) |
Product Overview
6069-410-011 is a MCC USB-1608GX-2AO multifunction, high-speed, analogue and digital I/O USB device. Each device offers up to 16 SE/8 DIFF analogue inputs, eight digital I/O channels, two counter inputs, and one timer output. The USB-1608GX-2AO features two, 16-bit analogue output channels with DAC rates up to 500kS/s. Software support includes free DAQami software for out-of-the-box data logging, viewing of data, and generating signals. Also included are drivers for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, Linux®, and Python™.
- 16bit resolution
- ±10V, ±5V, ±2V, ±1V input ranges
- No external power required
- Supported OS: Windows® 10/8/7/Vista®XP 32/64bit, Linux®, Android™
Contents
USB-1608GX-2AO, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam.
Technical Specifications
500kSPS
-
35.6mm
No SVHC (21-Jan-2025)
-
870kHz
127mm
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
