
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,181.010 (CNY2,464.5413) |
Product Information
Product Overview
410-346-10 is an Arty Z7 Zynq-7000 SoC development board. The Arty Z7 is a ready-to-use development platform designed around the Xilinx Zynq®-7000 System-on-a-chip (SoC) family. The Zynq®-7000 SoC family integrates the software programmability of an ARM®-based processor with the hardware programmability of an FPGA, enabling key analytics and hardware acceleration while integrating CPU, DSP, ASSP, and mixed signal functionality on a single device. The Arty Z7 is supported by Xilinx's Vivado Design Suite, including the free WebPACK version. The SDSoC™ Development Environment provides a familiar embedded C/C++/OpenCL application development experience for heterogeneous Zynq® SoC deployment.
- Features the XC7Z010-1CLG400C FPGA, 28,000 logic cells, 80 DSP slices and 2.1 block RAM (Mbits)
- ZYNQ processor: 650MHz dual-core Cortex-A9 processor
- High-bandwidth peripheral controllers: 1G Ethernet, USB 2.0, SDIO
- Low-bandwidth peripheral controller: SPI, UART, CAN, I2C
- Memory: 512MB DDR3 with a 16bit bus at 525MHz (1050MT/s), microSD slot
- Powered from USB or any 7V-15V external power source
- USB and Ethernet: Gigabit Ethernet PHY, USB-JTAG programming circuitry, USB-UART bridge
- Audio and video: HDMI sink port (input), HDMI source port (output)
- Switches, push-buttons, and LEDs, 4 push-buttons, 2 slide switches, 4 LEDs, 2 RGB LEDs
- Expansion connectors: two standard Pmod ports and 16 total FPGA I/O
Contents
Arty Z7: SoC development board, USB A to Micro-B cable, Digilent cardboard packaging with protective foam.
Technical Specifications
AMD
Zynq-7000
Cortex-A9
Arty Z7 SOC Development Board XC7Z010-1CLG400C, USB-A to Micro-B Cable
No SVHC (04-Feb-2026)
-
ARM
XC7Z010-1CLG400C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
