Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIGILENT
Manufacturer Part No410-293-ACopy
Order Code2523096
Product RangePowerBRICK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY445.250 (CNY503.1325) |
| 5+ | CNY389.600 (CNY440.248) |
| 10+ | CNY322.810 (CNY364.7753) |
| 50+ | CNY289.420 (CNY327.0446) |
| 100+ | CNY268.360 (CNY303.2468) |
Price for:Each
Minimum: 1
Multiple: 1
CNY445.25 (CNY503.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-293-ACopy
Order Code2523096
Product RangePowerBRICK Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Input Ratio1:1
Output Power Max2.2W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1100mA
Output Voltage - Output 2-12V
Output Current - Output 2100mA
Output Regulation-
Isolation Voltage-
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed, Adjustable
Width25mm
Height20mm
Depth30mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangePowerBRICK Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
100mA
Output Current - Output 2
100mA
Isolation Voltage
-
DC / DC Converter Output Type
Fixed, Adjustable
Height
20mm
Input Voltage DC Min
4.5V
Product Range
PowerBRICK Series
DC / DC Converter Type
Module
Output Power Max
2.2W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
-
Input Voltage DC Nom
5V
Width
25mm
Depth
30mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
