Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.310 (CNY61.3703) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.31 (CNY61.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-247Copy
Order Code2290111
Technical Datasheet
Application Sub TypeCapacitive Touch
SVHCNo SVHC (21-Jan-2025)
Product Overview
PMODCDC1 demonstrates capacitance to digital proximity sensing through two capacitative “buttons. ” The AD7156 is used to measure the capacitances of the two buttons separately by exciting the capacitance and sampling the response. It stores data as a 16bit word that you can read by accessing the correct data registers via I2C. The user can set a capacitance threshold for both buttons individually, and when that threshold is reach the associated output pin will be driven high.
- Based on the Analog Devices AD7156 1.8V, 2 channel capacitance converter
- I2C communication interface
- Two capacitance input channels
- Adaptive proximity threshold
Applications
Sensing & Instrumentation
Contents
PmodCDC1 Capacitance to Digital converter module, MTE cable.
Technical Specifications
Application Sub Type
Capacitive Touch
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0347
