Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.480 (CNY157.6124) |
| 5+ | CNY136.700 (CNY154.471) |
| 10+ | CNY133.910 (CNY151.3183) |
| 50+ | CNY131.120 (CNY148.1656) |
| 100+ | CNY129.680 (CNY146.5384) |
| 250+ | CNY129.670 (CNY146.5271) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.48 (CNY157.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
PMODIOXP is an I/O expansion module powered by the Analog Devices ADP5589. It functions as an I/O port expander and keypad matrix decoder, and uses a standard 8 pin I2C connector allowing it to communicate with a system board via I2C. All communications with the device must specify a register address and a flag indicating whether the communication is a read or a write. This is followed by the actual data transfer. Device configuration is performed by writing to control registers within the device. Input and event data is accessed by reading certain device registers.
- I/O port expander that communicates with a host via an I2C interface
- 16 element FIFO for event recording
- 19 configurable I/Os
- Keypad decoding for matrices up to 11 x 8
- PWM generator
- Open drain interrupt output
- Dual Programmable logic blocks
- Debouncing on IOs
Applications
Portable Devices, Medical, Industrial, Sensing & Instrumentation
Contents
Module, 10inch 4 pin MTE cable.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013305
